
CC09M-01-GF | |
|---|---|
DigiKey Part Number | SAM15971TR-ND - Tape & Reel (TR) SAM15971CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC09M-01-GF |
Description | CONN SKT CRIMP 28-30AWG GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC09M-01-GF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08360 € | 4,18 € |
| 100 | 0,07950 € | 7,95 € |
| 250 | 0,07448 € | 18,62 € |
| 500 | 0,07092 € | 35,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05739 € | 57,39 € |
| 2.000 | 0,05465 € | 109,30 € |
| 3.000 | 0,05310 € | 159,30 € |
| 5.000 | 0,05122 € | 256,10 € |
| 7.000 | 0,05002 € | 350,14 € |
| 10.000 | 0,04877 € | 487,70 € |
| 25.000 | 0,04572 € | 1.143,00 € |
| 50.000 | 0,04354 € | 2.177,00 € |
| 100.000 | 0,04146 € | 4.146,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |











