
TW-16-12-G-D-160-175 | |
|---|---|
DigiKey Part Number | 612-TW-16-12-G-D-160-175-ND |
Manufacturer | |
Manufacturer Product Number | TW-16-12-G-D-160-175 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-16-12-G-D-160-175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 32 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 1.110" (28.194mm) | |
Length - Post (Mating) | 0.775" (19.685mm) | |
Length - Stack Height | 0.160" (4.064mm) | |
Length - Tail | 0.175" (4.445mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,79960 € |

