
TW-03-05-T-S-250-075 | |
|---|---|
DigiKey Part Number | 612-TW-03-05-T-S-250-075-ND |
Manufacturer | |
Manufacturer Product Number | TW-03-05-T-S-250-075 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.594" (15.088mm) | |
Length - Post (Mating) | 0.269" (6.833mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | 0.075" (1.905mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

