Connector Header Through Hole, Right Angle 52 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-126-08-T-D-RA

DigiKey Part Number
612-TSW-126-08-T-D-RA-ND
Manufacturer
Manufacturer Product Number
TSW-126-08-T-D-RA
Description
CONN HEADER R/A 52POS 2.54MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 52 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-126-08-T-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.090" (2.29mm)
Part Status
Active
Insulation Height
0.219" (5.56mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 243
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,54000 €2,54 €
102,16100 €21,61 €
1001,83590 €183,59 €
5001,63880 €819,40 €
1.0001,56062 €1.560,62 €
5.0001,49265 €7.463,25 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,14960 €
Alternate Length
CONN HEADER R/A 100P 2.54MM
In-Stock: 480
Unit Price: 3,11000 €
CONN HEADER R/A 98POS 2.54MM
In-Stock: 100
Unit Price: 4,39000 €
CONN HEADER R/A 96POS 2.54MM
In-Stock: 100
Unit Price: 4,32000 €
CONN HEADER R/A 94POS 2.54MM
In-Stock: 100
Unit Price: 4,24000 €
CONN HEADER R/A 92POS 2.54MM
In-Stock: 160
Unit Price: 4,16000 €