
TFSD-07-28-G-07.00-S | |
|---|---|
DigiKey Part Number | 612-TFSD-07-28-G-07.00-S-ND |
Manufacturer | |
Manufacturer Product Number | TFSD-07-28-G-07.00-S |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.583' (177.80mm, 7.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.583' (177.80mm, 7.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 6,81300 € | 68,13 € |
| 25 | 6,44080 € | 161,02 € |
| 50 | 6,37080 € | 318,54 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 9,15120 € |

