
| PWR163S-25-R500J | |
|---|---|
| DigiKey Part Number | PWR163S-25-R500J-ND | 
| Manufacturer | |
| Manufacturer Product Number | PWR163S-25-R500J | 
| Description | RES 0.5 OHM 5% 25W DPAK | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 500 mOhms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PWR163S-25-R500J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Non-Standard DPAK | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
| Height - Seated (Max) | 0.125" (3.17mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,59000 € | 4,59 € | 
| 10 | 3,11500 € | 31,15 € | 
| 25 | 2,71640 € | 67,91 € | 
| 50 | 2,46700 € | 123,35 € | 
| 100 | 2,25500 € | 225,50 € | 
| 250 | 2,02296 € | 505,74 € | 
| 500 | 1,87780 € | 938,90 € | 
| 1.000 | 1,75447 € | 1.754,47 € | 
| 5.000 | 1,54314 € | 7.715,70 € | 
| Unit Price without VAT: | 4,59000 € | 
|---|---|
| Unit Price with VAT: | 5,69160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece