
TCMD-13-D-06.00-01 | |
|---|---|
DigiKey Part Number | SAM8320-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-13-D-06.00-01 |
Description | CABLE ASSEM 2MM 26POS M-M 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-13-D-06.00-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 7,50400 € | 75,04 € |
| 25 | 6,94520 € | 173,63 € |
| 50 | 6,40280 € | 320,14 € |
| 100 | 6,11890 € | 611,89 € |
| 500 | 5,72300 € | 2.861,50 € |
| 1.000 | 4,89160 € | 4.891,60 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 10,06880 € |




