
| CLP-120-02-F-D-A-P-TR | |
|---|---|
| DigiKey Part Number | 612-CLP-120-02-F-D-A-P-TR-ND - Tape & Reel (TR) 612-CLP-120-02-F-D-A-P-TRCT-ND - Cut Tape (CT) 612-CLP-120-02-F-D-A-P-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CLP-120-02-F-D-A-P-TR | 
| Description | CONN RCPT 40POS 0.05 GOLD SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CLP-120-02-F-D-A-P-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.050" (1.27mm) | |
| Mounting Type | Surface Mount | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.084" (2.14mm) | |
| Contact Length - Post | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | Board Guide, Pick and Place | |
| Current Rating (Amps) | 3.3A per Contact | |
| Voltage Rating | 240VAC, 330VDC | |
| Applications | - | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Contact Shape | Square | |
| Contact Material | Phosphor Bronze | |
| Contact Finish Thickness - Post | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.075 | 2,57910 € | 2.772,53 € | 
| 3.225 | 2,32088 € | 7.484,84 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,64000 € | 4,64 € | 
| 25 | 4,34200 € | 108,55 € | 
| 50 | 3,98900 € | 199,45 € | 
| 100 | 3,49320 € | 349,32 € | 
| 500 | 3,03996 € | 1.519,98 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,59000 € | 5,59 € | 
| 10 | 5,05500 € | 50,55 € | 
| 100 | 4,42550 € | 442,55 € | 
| 500 | 3,72672 € | 1.863,36 € | 
| Unit Price without VAT: | 4,64000 € | 
|---|---|
| Unit Price with VAT: | 5,75360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece