SQW-120-01-L-D-VS-A-P-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQW-120-01-L-D-VS-A-P-TR

DigiKey Part Number
SAM14569TR-ND - Tape & Reel (TR)
SAM14569CT-ND - Cut Tape (CT)
SAM14569DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQW-120-01-L-D-VS-A-P-TR
Description
CONN RCPT 40POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SQW-120-01-L-D-VS-A-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.300" (7.62mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
3.8A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,48000 €6,48 €
105,99300 €59,93 €
255,66680 €141,67 €
505,46100 €273,05 €
1004,01370 €401,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3003,99503 €1.198,51 €
6003,50638 €2.103,83 €
1.5003,27917 €4.918,76 €
Manufacturers Standard Package
Unit Price without VAT:6,48000 €
Unit Price with VAT:8,03520 €