
| SFSDT-15-30-G-03.00-SR | |
|---|---|
| DigiKey Part Number | SFSDT-15-30-G-03.00-SR-ND | 
| Manufacturer | |
| Manufacturer Product Number | SFSDT-15-30-G-03.00-SR | 
| Description | .050 (1.27) SOCKET DISCRETE CABL | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 30 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.250' (76.20mm, 3.00") | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SFSDT-15-30-G-03.00-SR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Socket to Individual Wire Leads | |
| Number of Positions | 30 | |
| Number of Rows | 2 | |
| Pitch - Connector | 0.050" (1.27mm) | |
| Pitch - Cable | - | |
| Length | 0.250' (76.20mm, 3.00") | |
| Features | - | |
| Color | Blue, Individual | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | Crimp | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,63000 € | 6,63 € | 
| Unit Price without VAT: | 6,63000 € | 
|---|---|
| Unit Price with VAT: | 8,22120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece