
| SEI-110-02-GF-S-AT-TR | |
|---|---|
| DigiKey Part Number | SEI-110-02-GF-S-AT-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SEI-110-02-GF-S-AT-TR | 
| Description | CONN SPRING MOD 10POS SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Position Spring Compression Contact, Non-Gendered Connector Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SEI-110-02-GF-S-AT-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Type | Compression Contact, Non-Gendered | |
| Number of Contacts | 10 | |
| Pitch | 0.039" (1.00mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Surface Mount | |
| Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 3.00µin (0.076µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.325 | 2,33186 € | 3.089,71 € | 
| Unit Price without VAT: | 2,33186 € | 
|---|---|
| Unit Price with VAT: | 2,89151 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece