
REF-178709-03 | |
|---|---|
DigiKey Part Number | 612-REF-178709-03TR-ND - Tape & Reel (TR) 612-REF-178709-03CT-ND - Cut Tape (CT) 612-REF-178709-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF-178709-03 |
Description | 0.50 MM BASIC BLADE & BEAM TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 4,38064 € | 1.861,77 € |
| 850 | 4,27546 € | 3.634,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 6,52300 € | 65,23 € |
| 100 | 5,54430 € | 554,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,65300 € | 66,53 € |
| 100 | 5,65520 € | 565,52 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,52320 € |

