


SEAM-50-03.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-50-03.0-L-06-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-03.0-L-06-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-50-03.0-L-06-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-50-03.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-03.0-L-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 10.5mm, 11mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,72000 € | 21,72 € |
| 10 | 18,46400 € | 184,64 € |
| 25 | 17,30760 € | 432,69 € |
| 50 | 17,01200 € | 850,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 15,22665 € | 3.045,33 € |
| 400 | 13,34275 € | 5.337,10 € |
| Unit Price without VAT: | 21,72000 € |
|---|---|
| Unit Price with VAT: | 26,93280 € |

