


SEAM-40-01-L-04-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-01-L-04-2-RA-GP-TR-ND - Tape & Reel (TR) 612-SEAM-40-01-L-04-2-RA-GP-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-01-L-04-2-RA-GP-TR |
Description | CONN HD ARRAY PLUG 160P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-01-L-04-2-RA-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,50000 € | 23,50 € |
| 10 | 19,97400 € | 199,74 € |
| 25 | 18,72320 € | 468,08 € |
| 50 | 18,53940 € | 926,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 16,15440 € | 2.019,30 € |
| 250 | 14,95648 € | 3.739,12 € |
| 625 | 14,53966 € | 9.087,29 € |
| Unit Price without VAT: | 23,50000 € |
|---|---|
| Unit Price with VAT: | 29,14000 € |

