
SEAF-20-07.5-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-07.5-L-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-20-07.5-L-04-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAF-20-07.5-L-04-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-20-07.5-L-04-2-A-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9.5mm, 10.5mm, 11mm, 14mm, 14.5mm, 16.5mm, 18.5mm, 20.5mm | |
Height Above Board | 0.297" (7.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| 10 | 9,09800 € | 90,98 € |
| 25 | 8,52840 € | 213,21 € |
| 50 | 8,12120 € | 406,06 € |
| 100 | 7,73350 € | 773,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,87537 € | 2.062,61 € |
| 600 | 6,27162 € | 3.762,97 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 13,28040 € |

