Similar
Similar
Similar



SEAM-20-09.0-S-05-1-A-K-TR | |
|---|---|
DigiKey Part Number | SEAM-20-09.0-S-05-1-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-20-09.0-S-05-1-A-K-TR |
Description | CONN HD ARRAY PLUG 100P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-09.0-S-05-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 15mm, 15.5mm, 16.5mm | |
Height Above Board | 0.457" (11.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 12,61912 € | 1.577,39 € |
| Unit Price without VAT: | 12,61912 € |
|---|---|
| Unit Price with VAT: | 15,64771 € |



