


SEAM-20-03.0-S-06-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-03.0-S-06-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-03.0-S-06-1-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-03.0-S-06-1-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-03.0-S-06-1-A-K-TR |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-03.0-S-06-1-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8mm, 9mm, 9.5mm, 10.5mm, 11mm |
Number of Positions 120 | Height Above Board 0.220" (5.59mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-20-03.0-L-06-2-A-K-TR | Samtec Inc. | 193 | 612-SEAM-20-03.0-L-06-2-A-K-TRCT-ND | 13,29000 € | Similar |
| SEAM-20-03.0-S-06-2-A-K-TR | Samtec Inc. | 41 | 612-SEAM-20-03.0-S-06-2-A-K-TRCT-ND | 14,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 € | 14,52 € |
| 10 | 12,34300 € | 123,43 € |
| 25 | 11,57000 € | 289,25 € |
| 50 | 11,01800 € | 550,90 € |
| 100 | 10,72910 € | 1.072,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,60645 € | 1.921,29 € |
| 400 | 8,76565 € | 3.506,26 € |
| Unit Price without VAT: | 14,52000 € |
|---|---|
| Unit Price with VAT: | 18,00480 € |

