



SEAF-50-06.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15059TR-ND - Tape & Reel (TR) SAM15059CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-06.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-06.0-S-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 € | 19,56 € |
| 10 | 16,62400 € | 166,24 € |
| 25 | 15,58360 € | 389,59 € |
| 50 | 15,16720 € | 758,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 13,21714 € | 4.295,57 € |
| 650 | 11,89591 € | 7.732,34 € |
| Unit Price without VAT: | 19,56000 € |
|---|---|
| Unit Price with VAT: | 24,25440 € |


