
SEAM-20-07.0-L-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-07.0-L-10-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-07.0-L-10-1-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-07.0-L-10-1-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-07.0-L-10-1-A-K-TR |
Description | CONN MALE SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-07.0-L-10-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 13mm, 13.5mm, 14.5mm, 15mm | |
Height Above Board | 0.417" (10.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,86000 € | 23,86 € |
| 10 | 20,28500 € | 202,85 € |
| 25 | 19,01520 € | 475,38 € |
| 50 | 18,85540 € | 942,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,87820 € | 1.687,82 € |
| 300 | 14,78547 € | 4.435,64 € |
| Unit Price without VAT: | 23,86000 € |
|---|---|
| Unit Price with VAT: | 29,58640 € |


