


SEAF-30-06.0-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-30-06.0-L-08-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-30-06.0-L-08-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.0-L-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.0-L-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 € | 18,48 € |
| 10 | 15,70000 € | 157,00 € |
| 25 | 14,71680 € | 367,92 € |
| 50 | 14,24680 € | 712,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 12,40902 € | 2.792,03 € |
| 450 | 10,87040 € | 4.891,68 € |
| Unit Price without VAT: | 18,48000 € |
|---|---|
| Unit Price with VAT: | 22,91520 € |

