SEAF-30-01-L-08-1-RA-GP-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 20,31973 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 23,59680 €
Datasheet
240 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
SEARAY

SEAF-30-01-L-08-1-RA-GP-K-TR

DigiKey Part Number
SEAF-30-01-L-08-1-RA-GP-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAF-30-01-L-08-1-RA-GP-K-TR
Description
CONN HD ARRAY RCPT 240P R/A SMD
Customer Reference
Detailed Description
240 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-30-01-L-08-1-RA-GP-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
240
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Mating Flange, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.511" (12.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.