
QTH-090-03-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM11636-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-03-L-D-A-K |
Description | CONN DIFF ARRAY PLUG 180POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-03-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| 39 | 11,22231 € | 437,67 € |
| 117 | 10,19812 € | 1.193,18 € |
| 273 | 8,90729 € | 2.431,69 € |
| 507 | 8,80398 € | 4.463,62 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 18,10400 € |

