
QTH-090-03-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTH-090-03-H-D-A-K-TR-ND - Tape & Reel (TR) 612-QTH-090-03-H-D-A-K-TRCT-ND - Cut Tape (CT) 612-QTH-090-03-H-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-090-03-H-D-A-K-TR |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-03-H-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,47000 € | 32,47 € |
| 10 | 27,59400 € | 275,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 23,96500 € | 3.594,75 € |
| 300 | 20,42473 € | 6.127,42 € |
| Unit Price without VAT: | 32,47000 € |
|---|---|
| Unit Price with VAT: | 40,26280 € |

