
QTE-020-04-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM11610-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-04-L-D-A-K |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-04-L-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 40 | Height Above Board 0.600" (15.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,57000 € | 12,57 € |
| 40 | 9,66100 € | 386,44 € |
| 80 | 9,42538 € | 754,03 € |
| 120 | 9,34983 € | 1.121,98 € |
| Unit Price without VAT: | 12,57000 € |
|---|---|
| Unit Price with VAT: | 15,58680 € |

