56 Position Connector Differential Pair Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE-028-01-H-D-DP-A-K-TR

DigiKey Part Number
612-QSE-028-01-H-D-DP-A-K-TR-ND - Tape & Reel (TR)
612-QSE-028-01-H-D-DP-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QSE-028-01-H-D-DP-A-K-TR
Description
CONN DIFF ARRAY RCP 56P SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
56 Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSE-028-01-H-D-DP-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
56
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
111,02000 €11,02 €
109,36700 €93,67 €
258,78000 €219,50 €
508,36060 €418,03 €
1008,09780 €809,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5257,64215 €4.012,13 €
1.0506,35123 €6.668,79 €
Manufacturers Standard Package
Unit Price without VAT:11,02000 €
Unit Price with VAT:13,66480 €