QRM8-052-05.0-L-D-A-GP-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 18
Unit Price: 17,13000 €
Datasheet
Image for QRM8-052-05.0-L-D-A-GP-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM8-052-05.0-L-D-A-GP-TR

DigiKey Part Number
QRM8-052-05.0-L-D-A-GP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QRM8-052-05.0-L-D-A-GP-TR
Description
.8MM Q RATE TERMINAL WITH EDGE R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
104 Position Connector Array, Male Pins Surface Mount Gold
EDA/CAD Models
QRM8-052-05.0-L-D-A-GP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
104
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm, 12mm
Height Above Board
0.307" (7.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,76788 €2.441,97 €
Manufacturers Standard Package
Unit Price without VAT:9,76788 €
Unit Price with VAT:12,11217 €