
QRF8-052-05.0-L-D-A-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-QRF8-052-05.0-L-D-A-GP-K-TR-ND - Tape & Reel (TR) 612-QRF8-052-05.0-L-D-A-GP-K-TRCT-ND - Cut Tape (CT) 612-QRF8-052-05.0-L-D-A-GP-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QRF8-052-05.0-L-D-A-GP-K-TR |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-052-05.0-L-D-A-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 104 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,37000 € | 13,37 € |
| 10 | 11,36800 € | 113,68 € |
| 25 | 10,65600 € | 266,40 € |
| 50 | 10,14740 € | 507,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 10,65424 € | 1.331,78 € |
| 250 | 9,86252 € | 2.465,63 € |
| 625 | 8,27898 € | 5.174,36 € |
| 1.250 | 7,84867 € | 9.810,84 € |
| Unit Price without VAT: | 13,37000 € |
|---|---|
| Unit Price with VAT: | 16,57880 € |

