


QFS-078-02-SL-D-RA | |
|---|---|
DigiKey Part Number | SAM15510-ND |
Manufacturer | |
Manufacturer Product Number | QFS-078-02-SL-D-RA |
Description | CONN RCPT 156POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-078-02-SL-D-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 156 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,07000 € | 27,07 € |
| 10 | 25,63700 € | 256,37 € |
| 25 | 24,16560 € | 604,14 € |
| 50 | 21,83340 € | 1.091,67 € |
| 100 | 19,14840 € | 1.914,84 € |
| 250 | 18,03172 € | 4.507,93 € |
| Unit Price without VAT: | 27,07000 € |
|---|---|
| Unit Price with VAT: | 33,56680 € |

