
QFS-052-06.25-SL-D-A-P-TR | |
|---|---|
DigiKey Part Number | 612-QFS-052-06.25-SL-D-A-P-TR-ND - Tape & Reel (TR) 612-QFS-052-06.25-SL-D-A-P-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QFS-052-06.25-SL-D-A-P-TR |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-06.25-SL-D-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 104 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 13mm, 16mm | |
Height Above Board | 0.356" (9.04mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,24000 € | 17,24 € |
| 10 | 14,64800 € | 146,48 € |
| 25 | 13,73120 € | 343,28 € |
| 50 | 13,20680 € | 660,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 11,35128 € | 1.418,91 € |
| 250 | 9,75068 € | 2.437,67 € |
| 625 | 8,21016 € | 5.131,35 € |
| Unit Price without VAT: | 17,24000 € |
|---|---|
| Unit Price with VAT: | 21,37760 € |

