
| PETC-01-12-01-01-S-VT-LC-L | |
|---|---|
| DigiKey Part Number | 612-PETC-01-12-01-01-S-VT-LC-L-ND | 
| Manufacturer | |
| Manufacturer Product Number | PETC-01-12-01-01-S-VT-LC-L | 
| Description | .100" POWERSTRIP/40 A SIGNAL/POW | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 14 (12 + 2 Power) position | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Blade; Male Pin | |
| Pitch - Mating | - | |
| Number of Positions | ||
| Number of Rows | 4 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Friction Lock | |
| Contact Length - Mating | - | |
| Contact Length - Post | 0.093" (2.35mm) | |
| Overall Contact Length | - | |
| Insulation Height | 0.575" (14.60mm) | |
| Contact Shape | - | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Alloy | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Features | Board Lock | |
| Operating Temperature | -55°C ~ 125°C | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Insulation Color | Black | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 48 | 9,78188 € | 469,53 € | 
| Unit Price without VAT: | 9,78188 € | 
|---|---|
| Unit Price with VAT: | 12,12953 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece