


NVAM-DP-03-1-05.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAM-DP-03-1-05.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAM-DP-03-1-05.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAM-DP-03-1-05.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAM-DP-03-1-05.0-S-2-K-TR |
Description | CONN HD ARRAY HDR 12PAIR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAM-DP-03-1-05.0-S-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 24 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.332" (8.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,62000 € | 14,62 € |
| 10 | 12,42900 € | 124,29 € |
| 25 | 11,65000 € | 291,25 € |
| 50 | 11,09420 € | 554,71 € |
| 100 | 11,03410 € | 1.103,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 9,36855 € | 2.576,35 € |
| 550 | 7,79795 € | 4.288,87 € |
| 1.375 | 7,39428 € | 10.167,14 € |
| Unit Price without VAT: | 14,62000 € |
|---|---|
| Unit Price with VAT: | 18,12880 € |


