
MW-11-03-G-D-163-065-ES-A | |
|---|---|
DigiKey Part Number | MW-11-03-G-D-163-065-ES-A-ND |
Manufacturer | |
Manufacturer Product Number | MW-11-03-G-D-163-065-ES-A |
Description | CONN HDR 22POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MW-11-03-G-D-163-065-ES-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.228" (5.791mm) | |
Length - Post (Mating) | 0.065" (1.651mm) | |
Length - Stack Height | 0.163" (4.140mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,37614 € | 236,55 € |
| Unit Price without VAT: | 5,37614 € |
|---|---|
| Unit Price with VAT: | 6,66641 € |

