
| MW-06-03-G-D-232-065-TR | |
|---|---|
| DigiKey Part Number | MW-06-03-G-D-232-065-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MW-06-03-G-D-232-065-TR | 
| Description | CONN HDR 12POS 0.039 STACK SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount | 
| EDA/CAD Models | MW-06-03-G-D-232-065-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Number of Positions | 12 | |
| Pitch | 0.039" (1.00mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.039" (1.00mm) | |
| Length - Overall Pin | 0.297" (7.544mm) | |
| Length - Post (Mating) | 0.065" (1.651mm) | |
| Length - Stack Height | 0.232" (5.893mm) | |
| Length - Tail | - | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Contact Finish - Post (Mating) | Gold | |
| Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
| Color | Black, Natural | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | 2,64905 € | 1.059,62 € | 
| Unit Price without VAT: | 2,64905 € | 
|---|---|
| Unit Price with VAT: | 3,28482 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece