
MEC5-040-01-L-RA-W2-TR | |
---|---|
DigiKey Part Number | SAM15106TR-ND - Tape & Reel (TR) SAM15106CT-ND - Cut Tape (CT) SAM15106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC5-040-01-L-RA-W2-TR |
Description | CONN EDGE DUAL FMALE 80POS 0.020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC5-040-01-L-RA-W2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40 | |
Number of Positions | 80 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 5,04388 € | 1.260,97 € |
500 | 4,70932 € | 2.354,66 € |
1.250 | 4,53948 € | 5.674,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,21000 € | 7,21 € |
10 | 6,66500 € | 66,65 € |
25 | 6,29640 € | 157,41 € |
50 | 6,07320 € | 303,66 € |
100 | 5,78780 € | 578,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,21000 € | 7,21 € |
10 | 6,66500 € | 66,65 € |
25 | 6,29640 € | 157,41 € |
50 | 6,07320 € | 303,66 € |
100 | 5,04390 € | 504,39 € |
Unit Price without VAT: | 7,21000 € |
---|---|
Unit Price with VAT: | 8,94040 € |