



| MEC1-160-02-L-D-A-K-TR | |
|---|---|
| DigiKey Part Number | SAM14189TR-ND - Tape & Reel (TR) SAM14189CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | MEC1-160-02-L-D-A-K-TR | 
| Description | CONN EDGE DUAL FML 120POS 0.039 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MEC1-160-02-L-D-A-K-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Card Type | Non Specified - Dual Edge | |
| Gender | Female | |
| Number of Positions/Bay/Row | - | |
| Number of Positions | 120 | |
| Card Thickness | 0.062" (1.57mm) | |
| Number of Rows | 2 | |
| Pitch | 0.039" (1.00mm) | |
| Read Out | Dual | |
| Features | Board Guide, Pick and Place | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Contact Material | Beryllium Copper | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Contact Type | Loop Bellows | |
| Color | Black | |
| Flange Feature | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Material - Insulation | Liquid Crystal Polymer (LCP) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,37000 € | 7,37 € | 
| 10 | 6,66000 € | 66,60 € | 
| 25 | 5,99920 € | 149,98 € | 
| 50 | 5,42540 € | 271,27 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 150 | 4,87647 € | 731,47 € | 
| 750 | 4,39669 € | 3.297,52 € | 
| 1.050 | 4,31866 € | 4.534,59 € | 
| Unit Price without VAT: | 7,37000 € | 
|---|---|
| Unit Price with VAT: | 9,13880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece