
LSHM-150-L2.5-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14160TR-ND - Tape & Reel (TR) SAM14160CT-ND - Cut Tape (CT) SAM14160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-L2.5-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-L2.5-L-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,88000 € | 7,88 € |
| 10 | 6,69500 € | 66,95 € |
| 25 | 6,27600 € | 156,90 € |
| 50 | 5,97640 € | 298,82 € |
| 100 | 5,69110 € | 569,11 € |
| 250 | 5,60920 € | 1.402,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 5,16191 € | 2.968,10 € |
| 1.150 | 4,61455 € | 5.306,73 € |
| Unit Price without VAT: | 7,88000 € |
|---|---|
| Unit Price with VAT: | 9,77120 € |

