
LSHM-120-06.0-F-DV-A-N-TR | |
|---|---|
DigiKey Part Number | SAM14093TR-ND - Tape & Reel (TR) SAM14093CT-ND - Cut Tape (CT) SAM14093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-06.0-F-DV-A-N-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-06.0-F-DV-A-N-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 4,26300 € | 42,63 € |
| 25 | 3,99600 € | 99,90 € |
| 50 | 3,80520 € | 190,26 € |
| 100 | 3,62350 € | 362,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,54743 € | 1.418,97 € |
| 800 | 3,13345 € | 2.506,76 € |
| 1.200 | 2,73931 € | 3.287,17 € |
| 2.800 | 2,68507 € | 7.518,20 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 6,22480 € |

