Similar

LSHM-120-04.0-F-DV-A-S-TR | |
|---|---|
DigiKey Part Number | LSHM-120-04.0-F-DV-A-S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-120-04.0-F-DV-A-S-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-04.0-F-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,78149 € | 1.701,67 € |
| Unit Price without VAT: | 3,78149 € |
|---|---|
| Unit Price with VAT: | 4,68905 € |


