LS2-105-02-S-D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 82
Unit Price: 4,28000 €
Datasheet

Similar


Samtec Inc.
In Stock: 49
Unit Price: 4,82000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,05347 €
Image for LS2-105-02-S-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-105-02-S-D

DigiKey Part Number
LS2-105-02-S-D-ND
Manufacturer
Manufacturer Product Number
LS2-105-02-S-D
Description
CONN SELF-MATE 10POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
EDA/CAD Models
LS2-105-02-S-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
10
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Latch Holder
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.330" (8.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
495,37020 €263,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,37020 €
Unit Price with VAT:6,65905 €