Image for LPHS-06-20-L-VP1-GP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPHS-06-20-L-VP1-GP

DigiKey Part Number
612-LPHS-06-20-L-VP1-GP-ND
Manufacturer
Manufacturer Product Number
LPHS-06-20-L-VP1-GP
Description
.050" EXTREME LPHPOWER 30 AMP SI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Connector Socket, Outer Shroud Contacts Through Hole Black LPHPower
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Socket, Outer Shroud Contacts
Connector Style
LPHPower
Number of Positions
26
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
20 Signal, 6 Power
Features
Board Guide, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250VAC, 500VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
408,07575 €323,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,07575 €
Unit Price with VAT:10,01393 €