
LPHS-06-16-L-VP1-GP | |
|---|---|
DigiKey Part Number | LPHS-06-16-L-VP1-GP-ND |
Manufacturer | |
Manufacturer Product Number | LPHS-06-16-L-VP1-GP |
Description | .050" EXTREME LPHPOWER 30 AMP S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Connector Socket, Outer Shroud Contacts Through Hole Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | LPHS-06-16-L-VP1-GP Models |
Category | Termination Press-Fit |
Manufacturer Samtec Inc. | Contact Layout, Typical 16 Signal, 6 Power |
Series | Features Board Guide, Guide Pin |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Color Black |
Connector Style LPHPower | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Number of Rows 2 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,99000 € | 8,99 € |
| 10 | 8,31000 € | 83,10 € |
| 25 | 7,85640 € | 196,41 € |
| 50 | 7,57260 € | 378,63 € |
| 100 | 7,48340 € | 748,34 € |
| Unit Price without VAT: | 8,99000 € |
|---|---|
| Unit Price with VAT: | 11,14760 € |

