
LPAF-40-03.0-L-08-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAF-40-03.0-L-08-2-K-TR-ND - Tape & Reel (TR) 612-LPAF-40-03.0-L-08-2-K-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAF-40-03.0-L-08-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-40-03.0-L-08-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.110" (2.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,66000 € | 23,66 € |
| 10 | 22,40100 € | 224,01 € |
| 25 | 21,56120 € | 539,03 € |
| 50 | 21,02960 € | 1.051,48 € |
| 100 | 17,16310 € | 1.716,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 15,86871 € | 5.554,05 € |
| 700 | 13,13727 € | 9.196,09 € |
| Unit Price without VAT: | 23,66000 € |
|---|---|
| Unit Price with VAT: | 29,33840 € |

