


LPAF-30-03.5-L-06-2-K-TR | |
|---|---|
DigiKey Part Number | SAM15017TR-ND - Tape & Reel (TR) SAM15017CT-ND - Cut Tape (CT) SAM15017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAF-30-03.5-L-06-2-K-TR |
Description | CONN ARRAY RCPT 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-30-03.5-L-06-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,45000 € | 12,45 € |
| 10 | 10,58500 € | 105,85 € |
| 25 | 9,92160 € | 248,04 € |
| 50 | 9,44800 € | 472,40 € |
| 100 | 9,25650 € | 925,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,85728 € | 3.928,64 € |
| 1.000 | 7,26002 € | 7.260,02 € |
| Unit Price without VAT: | 12,45000 € |
|---|---|
| Unit Price with VAT: | 15,43800 € |

