
| IPD1-24-D-R | |
|---|---|
| DigiKey Part Number | IPD1-24-D-R-ND | 
| Manufacturer | |
| Manufacturer Product Number | IPD1-24-D-R | 
| Description | CONN RCPT HSG 48POS 2.54MM | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | 48 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IPD1-24-D-R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.100" (2.54mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Lock | |
| Color | White | |
| Features | - | |
| Insulation Material | Polyamide (PA66), Nylon 6/6 | |
| Operating Temperature | - | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,87000 € | 0,87 € | 
| Unit Price without VAT: | 0,87000 € | 
|---|---|
| Unit Price with VAT: | 1,07880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece