
IJ5C-02-0300-S-D-NUS-1 | |
|---|---|
DigiKey Part Number | 612-IJ5C-02-0300-S-D-NUS-1-ND |
Manufacturer | |
Manufacturer Product Number | IJ5C-02-0300-S-D-NUS-1 |
Description | COAX CBL IJ5C TO IJ5C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial IJ5C to IJ5C RG-316 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | IJ5C to IJ5C | |
1st Connector | IJ5C Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | IJ5C Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9.9 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 € | 18,98 € |
| Unit Price without VAT: | 18,98000 € |
|---|---|
| Unit Price with VAT: | 23,53520 € |

