
HW-20-10-T-S-670-SM-A | |
|---|---|
DigiKey Part Number | 612-HW-20-10-T-S-670-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HW-20-10-T-S-670-SM-A |
Description | CONN HDR 20POS 0.1 STACK SMD TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-20-10-T-S-670-SM-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.765" (19.431mm) | |
Length - Post (Mating) | 0.095" (2.413mm) | |
Length - Stack Height | 0.670" (17.018mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 3,40364 € | 37,44 € |
| Unit Price without VAT: | 3,40364 € |
|---|---|
| Unit Price with VAT: | 4,22051 € |

