
| HW-10-15-TM-S-394-SM-A | |
|---|---|
| DigiKey Part Number | 612-HW-10-15-TM-S-394-SM-A-ND | 
| Manufacturer | |
| Manufacturer Product Number | HW-10-15-TM-S-394-SM-A | 
| Description | CONN HDR 10POS 0.1 STACK SMD TIN | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HW-10-15-TM-S-394-SM-A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Number of Positions | 10 | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Length - Overall Pin | 0.565" (14.351mm) | |
| Length - Post (Mating) | 0.171" (4.343mm) | |
| Length - Stack Height | 0.394" (10.008mm) | |
| Length - Tail | - | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Contact Finish - Post (Mating) | Tin | |
| Contact Finish Thickness - Post (Mating) | - | |
| Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 22 | 1,74909 € | 38,48 € | 
| Unit Price without VAT: | 1,74909 € | 
|---|---|
| Unit Price with VAT: | 2,16887 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece