
HW-06-15-L-D-260-SM | |
|---|---|
DigiKey Part Number | 612-HW-06-15-L-D-260-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-06-15-L-D-260-SM |
Description | CONN HDR 12POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-06-15-L-D-260-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.565" (14.351mm) | |
Length - Post (Mating) | 0.305" (7.747mm) | |
Length - Stack Height | 0.260" (6.604mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 1,80737 € | 68,68 € |
| Unit Price without VAT: | 1,80737 € |
|---|---|
| Unit Price with VAT: | 2,24114 € |

