


| HSEC8-140-01-L-DV-A-BL-K-TR | |
|---|---|
| DigiKey Part Number | 612-HSEC8-140-01-L-DV-A-BL-K-TR-ND - Tape & Reel (TR) 612-HSEC8-140-01-L-DV-A-BL-K-TRCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | HSEC8-140-01-L-DV-A-BL-K-TR | 
| Description | CONN EDGE DUAL FMALE 80POS 0.031 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HSEC8-140-01-L-DV-A-BL-K-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Card Type | Non Specified - Dual Edge | |
| Gender | Female | |
| Number of Positions/Bay/Row | 40 | |
| Number of Positions | 80 | |
| Card Thickness | 0.062" (1.57mm) | |
| Number of Rows | 2 | |
| Pitch | 0.031" (0.80mm) | |
| Read Out | Dual | |
| Features | Board Guide, Board Lock | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Contact Material | Beryllium Copper | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Contact Type | Cantilever | |
| Color | Black | |
| Flange Feature | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Material - Insulation | Liquid Crystal Polymer (LCP) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,92000 € | 5,92 € | 
| 25 | 5,34560 € | 133,64 € | 
| 50 | 4,98440 € | 249,22 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 125 | 4,73056 € | 591,32 € | 
| 625 | 3,79699 € | 2.373,12 € | 
| 1.250 | 3,77656 € | 4.720,70 € | 
| Unit Price without VAT: | 5,92000 € | 
|---|---|
| Unit Price with VAT: | 7,34080 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece