
| HLE-107-02-G-DV-A-K-TR | |
|---|---|
| DigiKey Part Number | SAM14001TR-ND - Tape & Reel (TR) SAM14001CT-ND - Cut Tape (CT) SAM14001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HLE-107-02-G-DV-A-K-TR | 
| Description | CONN RCPT 14POS 0.1 GOLD SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold | 
| EDA/CAD Models | HLE-107-02-G-DV-A-K-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.100" (2.54mm) | |
| Mounting Type | Surface Mount | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.144" (3.66mm) | |
| Contact Length - Post | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Material Flammability Rating | - | |
| Contact Finish - Post | Gold | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | Board Guide, Pick and Place | |
| Current Rating (Amps) | 4.1A per Contact | |
| Voltage Rating | 400VAC | |
| Applications | - | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Contact Shape | Square | |
| Contact Material | Beryllium Copper | |
| Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,64000 € | 3,64 € | 
| 10 | 3,09600 € | 30,96 € | 
| 100 | 2,63130 € | 263,13 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 575 | 1,97696 € | 1.136,75 € | 
| 1.150 | 1,97179 € | 2.267,56 € | 
| Unit Price without VAT: | 3,64000 € | 
|---|---|
| Unit Price with VAT: | 4,51360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece